1989880000 | Weidmüller

Disconnect/test-disconnect terminal block, push-in connection, 0.5-2.5 mm², 20 A, 6 kV, orange, 1989880000

Order No.: 52P9114
EAN: 4050118374377
MPN:
1989880000
ADT 2.5 4C OR
Series: A-Reihe
1989880000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2721 €
50 pcs.
3.9032 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 1989880000, Weidmüller

Disconnect and Test Disconnect Terminal Block, PUSH IN, 2.5 mm², 500 V, 20 A, hinged, cross disconnect: none, integrated test socket: yes, TS 35, orange

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 4
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.65 mm
Width 5.1 mm
Height 96 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15