1989850000 | Weidmüller

Disconnect/test-disconnect terminal block, push-in connection, 0.5-2.5 mm², 20 A, 6 kV, orange, 1989850000

Order No.: 52P9111
EAN: 4050118374384
MPN:
1989850000
ADT 2.5 3C OR
Series: A-Reihe
1989850000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
169.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
26 pcs.
6.5212 €

Test-disconnect terminal, 1989850000, Weidmüller

Disconnect and Test Disconnect Terminal Block, PUSH IN, 2.5 mm², 500 V, 20 A, rotatable, cross disconnect: without, integrated test socket: Yes, TS 35, orange

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Cable cross-section 0.5-2.5 mm²
Height 84.5 mm
Length 37.65 mm
Rated Voltage 500 V
Connection push-in connection
Colour orange
Number of terminals 3
Rated surge voltage 6 kV
Version disconnect/test-disconnect terminal block
Degree of soiling 3
Rated current 20 A
Width 5.1 mm
AWG cross-section AWG 28 to 12
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes