1989820000 | Weidmüller

Disconnect/test-disconnect terminal block, push-in connection, 0.5-2.5 mm², 20 A, 6 kV, orange, 1989820000

Order No.: 52P9108
EAN: 4050118374339
MPN:
1989820000
ADT 2.5 2C OR
Series: A-Reihe
1989820000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3439 €
50 pcs.
3.0345 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale

Test-disconnect terminal, 1989820000, Weidmüller

Disconnect and test-disconnect terminal block, PUSH IN, 2.5 mm², 500 V, 20 A, swiveling, cross-disconnect: none, integrated test socket: yes, TS 35, orange

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.65 mm
Width 5.1 mm
Height 77.5 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes