- Until further notice the Bürklin Elektronik shop on site in Oberhaching is unfortunately closed for customer access. Orders can be placed via mail, telephone and in the online shop and will be sent by mail.
-
Products
-
Semiconductors
- Connectivity Modules
- Optoelectronic devices
- Accessories (Semiconductor)
- Power Semiconductors
- Diodes
- Embedded Application Board Solutions
- Vacuum tubes
- Semiconductor protection
- Microcontroller Development
- Logic Devices
- Analog ICs
- Power Management ICs
- Microcontrollers
- Programmable Logic
- Frequency Management
- Processors
- Memory ICs
- Passive Components
-
Electromechanics
-
Fuses, Circuit Breakers
- Micro Fuses
- Resettable PTC-Fuses
- Automotive Blade Fuses
- Temperature Fuses
- Photovoltaic Fuses
- Fuse Assortments
- Fuse Holders
- Device Circuit Breakers
- Thermal Switches, Thermostats
- Circuit Protectors
- FI Circuit Breakers (RCD)
- Motor Protection Switches
- Accessories for Fuses
- Fire Protection Switches
- Overvoltage Protection
- Gas Discharge Tubes
-
Switches
- Toggle Switches
- Rocker Switches
- Pushbutton Switches
- Piezo Switches
- Key Switches
- Slide Switches, Coding Switches
- Short Travel Key Switches, Push Button Switches
- Snap Action Switches, Ultra-Miniature Switches
- Rotary Switches, Rotary Selector Switches
- Foot Switches
- Joysticks
- Control Circuit Devices
- Circuit Breakers
- Switches for Installation
- Keyboards, Keypads
- Accessories (Switches)
- Limit Switches, Position Switches
- Knobs
- Relays, Contactors
- Sensors
- PCBs, Soldering Strips
- Heat Sinks, Pads, Compounds
- Fans and accessories
- Antennas
- Solenoids
- Fastenings, Mounting Materials
-
Enclosures and Accessories
- General Purpose Enclosures
- Consoles and Desktop Enclosures
- Panel Mount Enclosures
- DIN-Rail Enclosures
- Heat-Dissipation Cases
- EMI/RFI Screening Housings
- 19" Enclosures
- Accessories for Enclosures
- Contact Spring Strips
- Universal Holders
- Accessories for 19" Enclosures
- Sheets, Plates
- Switch Cabinets
- Accessories for Switch Cabinets
- Shielding Materials
- Signal Lamps, Indicators, Arrays
-
Fuses, Circuit Breakers
-
Connectors
- Cable Lugs, Receptacles, Flat Plugs
- Crimp Contacts, Solder Contacts
- Laboratory Connectors, T&M Accessories
- Industrial Connectors
- D-Sub Connectors, USB Connectors, PC Connectors
- Network Connectors
- RF Connectors, Coaxial Connectors
- Audio Connectors, Video Connectors
- Power Connectors
- Automotive Connectors
- PCB Connectors, Connection Systems
- Terminal Blocks, Series Terminals
-
Cables and Wires
- Cable Assemblies
- Stranded Wires, Single Cores
- Grounding Strips, Copper products
-
Cable Management
- Protective Tubes
- Hose Fittings
- Braided Sleeving
- Insulating Tubes
- Spiral Tubes
- Kink Protection Sleeves
- Grommets
- Edge Protection Profiles
- Drag Chains
- Cable Channels
- Accessories for cable management
- Cable Glands
- Cable Ties
- Strain Reliefs
- Cable Holders
- Cable Markers
- Heat shrinkable tubing Marking
- Sign holder
- Ribbon Cables
- Control Cables
- Network Cables
- Coaxial Cables
- Audio Cables, Video Cables
- Other Cables
- Heat Shrink Products
- Power Supplies, Batteries
-
Tools & Production Supplies
-
Hand Tools
-
Pliers
- Side Cutters, Tip Cutters
- Crimping and Cable Lug Pliers
- Crimp Inserts and Compression Inserts
- Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
- Combination Pliers, Multi-Function Pliers
- Pliers Sets
- Pincers, Nippers and Assembly Pliers
- Water Pump Pliers, Grip Wrenches
- Special Pliers
- Pliers Spare Parts and Accessories
- Bolt cutters
- Circlip Pliers
- Tweezers, Tweezer Sets and Accessories
- Stripping Pliers, Stripping Tools
- Screwdrivers, Bits and Bitholders
- Toolsets
- Knives Scalpels and Accessories
- Scissors and Shears
- Cable Tie Tools and Accessories
- Hammers
- Drills, Mills, Mounted Points, Cutting Discs
- Sheet Metal Punches
- Insertion Tools, Extraction Tools, PCB Tools
- Vacuum Pickup Tools and Accessories
- Allen and Torx Keys
- Torque Tools
- Spanners
- Sockets, Ratchets and Accessories
- Saws, Scrapers and Accessories
- Files and Sharpeners
- Cable Shears and Cable Cutters
- Centre Punches, Pin Punches, Chisels
- Cable Routing Tools
- Wire-Wrap-Tools
- Stapler and Staples
-
Pliers
- Power Tools
-
Soldering and Desoldering Tools
- Soldering Stations
- Soldering and desoldering irons
- Gas Soldering Irons
- Soldering tips, desoldering tips and hot air nozzles
- Desoldering Pumps and Spare Parts
- Fume Extraction
- Accessories for soldering fume extraction
- Soldering Iron Holders, Accessories and Spare Parts
- Soldering Pots, Hot Plates
- Solder Wires
- Dosing units and accessories
- Desoldering Braids
- Flux
- Solder Pastes
- Solder Masks
- Tip Cleaners
- Inspection Tools
-
Workshop, Laboratory Equipment
- Trolleys, Bags and Cases
- Storage Systems
- Inspection labels, plates and tapes
- Labeling Devices, Printers
- Padlocks
- Brushes, Cleaning pens
- Cutting and Bending Devices
- Magnetising and demagnetising devices
- Ink rolls, Writing ribbons
- Labels
- Engraving devices
- Markers, pens and crayons
- Accessories for Labeling
- Bench Vices, PCB Holders, Clamps
- Cable Reel Holders, Brackets, Dispensers
- Power Outlet Strips and Cable Drums
- Vacuum Cleaners and Accessories
- Ultrasonic Cleaners and Accessories
- Desk Fans
- Wall Clocks
- Chemical Auxiliaries
- Personal Protection Equipment
- ESD Protection
- Torches, Task and Inspection Lights
- Machine Tools and Spares
- Spring Balancers
-
Hand Tools
-
Test and Measurement
- Panel Meters
- Electrical measurement technology - Measuring instruments for electrical quantities
-
Measurement for Environmental and Mechanical Testing
- Thermometers and Displays
- Anemometers, Gas and Pressure Measuring Instruments
- Conductivity, PH-Meter, Refractometer
- Moisture Indicators, Material Moisture Testers
- Luxmeter, Sound Level Meter, Magnetic Field Tester
- Tape Measures, Rules, Calipers
- Weather Stations
- Rotational Speed
- Tension, Pressure and Force Testers
- Hardness testers
- Coating thickness gauges
- Thermal Imagers
- Temperature Probes and Indicators
- Angle Meters, Spirit and Laser Levels
- Compass, Marking Gauge, Marking Aids
- Vibration measuring devices
- Torque testers
- Mains analysis measuring instruments and Line and Cable testers
- PC Measurement, Data Loggers
- Measurement accessories
- Bench Power Supplies, Sources and Loads
- Weighing Scales and Accessories
- Facility & Automation
- Computer accessories, IT and PC technology
-
Semiconductors
- Linecard
- Delivery promise
- Manufacturers
- Services
- Order-related services
- Procurement service
- Call-back service
- Product-related services
- Reeling service
- Cable manufacturing service
- Calibration service
- LED service
- eProcurement
- About Bürklin
- Home
- Products
- Connectors
- Terminal Blocks, Series Terminals
- Accessories for Terminals, Terminal Blocks
- Weidmueller ADP 2/HP2 1M
No response message available.
Weidmueller ADP 2/HP2 1M
Order No.: 50P1313
Manufacturer: Weidmüller
Series: SAK-Reihe
Manufacturer No.:
0485300000
ADP 2/HP2 1M
EAN: 4008190051716
Price per metre(s) incl. VAT
€22.61
Price per metre(s) without VAT
€19.00
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
metre(s)
€19.00
€19.00
€22.61
€22.61
Without shipping costs
Added to Your Shopping Cart
Minimum order quantity:
1
Multiple: 1
Multiple: 1
Inform yourself now about product 0485300000 of Weidmüller at Bürklin Elektronik!
Product specification
Technical features
Manufacturer information
Manufacturer: | Weidmüller |
Series: | SAK-Reihe |
Manufacturer number: |
0485300000 ADP 2/HP2 1M |
Country of origin: | Germany |
Customs tariff number: | 39162000 |
Product description
Terminal cover, 0485300000, Weidmüller
SAK series, cover profile, transparent, 1000 mm
Cover profile for terminal strips as protection against contact, dust and moisture.
technical documents
Environmentally relevant information
Conformities
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Free (16.01.2020)
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Free (16.01.2020)