2448100000 | Weidmüller
Weidmüller temperature transducer, 2448100000, ACT20P-PRO-RTCI-AO-DO-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
367.9361 € *
Available in 6 Days: 5 pcs. - if ordered today
Temperature transmitter, 2448100000, Weidmüller
Temperature transmitter, signal converter/isolator, universal, input : temperature, output : I / U universal, relay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 850 °C | |
| Relative Humidity Range | 5 to 95 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.05 % | |
| Response Time | 640 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |