1506200000 | Weidmüller
Current transducer, 1506200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 13 Weeks
Current transducer, 1506200000, Weidmüller
Signal converter, signal converter/isolator, input : 0(4)-20 mA, output : 0(4)-20 mA
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current transducer | |
| Version | 3-way separator | |
| measurement range | input 0(4)-20 mA, output 0(4)-20 mA | |
| Length | 113.7 mm | |
| Width | 12.5 mm | |
| Height | 119.2 mm | |
| Weight | 145 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |