2456820000 | Weidmüller
Signal converter, 2456820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.134 € *
Available in 6 Days: 5 pcs. - if ordered today
Signal converter, 2456820000, Weidmüller
Signal converter, PUSH-IN connection, input : resistance measuring bridge, output : 0(4)-20 mA
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet already from 12.5 mm width with two channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal converter | |
| Version | DIP switch and pushbutton | |
| measurement range | output 0(4)-20 mA, 0-10 V | |
| Length | 113.6 mm | |
| Width | 22.5 mm | |
| Height | 127.1 mm | |
| Weight | 205 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |