7760054117 | Weidmüller
Current transducer, 7760054117
Unit Price (€ / pc.)
259.0273 € *
Available in 6 Days: 5 pcs. - if ordered today
Current transducer, 7760054117, Weidmüller
Signal isolating amplifier, signal converter/isolator, dual channel, input : 2 x 4-20 mA, output : 2 x 4-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 3-way separator | |
Width | 12.5 mm | |
measurement range | input 2 x 0(4)-20 mA, output 2 x 0(4)-20 mA | |
Length | 113.7 mm | |
Weight | 170 g | |
Product type | current transducer | |
Height | 117.2 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85437090 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |