2489730000 | Weidmüller
Signal converter, 2489730000
Unit Price (€ / pc.)
259.0273 € *
Available in 6 Days: 5 pcs. - if ordered today
Signal converter, 2489730000, Weidmüller
Signal converter, signal converter/isolator, two-channel, input : 2 x 4-20 mA, output : 2 x 4-20 mA
Features
- Precise and particularly functional signal converters
- Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
- Release levers simplify handling
- More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal converter | |
| Version | 3-way separator | |
| measurement range | input 2 x 0(4)-20 mA, output 2 x 0(4)-20 mA | |
| Length | 113.7 mm | |
| Width | 12.5 mm | |
| Height | 127.1 mm | |
| Weight | 130 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |