1175980000 | Weidmüller
Signal isolating amplifier, 1175980000
Unit Price (€ / pc.)
224.0175 € *
Available in 6 Days: 5 pcs. - if ordered today
Signal conditioner, 1175980000, Weidmüller
Isolation amplifier, signal converter/isolator, input : 4-20 mA, output : 4-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | signal isolating amplifier | |
Version | 3-way separator | |
measurement range | input 0(4)-20 mA, output 0(4)-20 mA | |
Signal output | 1 x analog | |
Length | 114.3 mm | |
Width | 6.1 mm | |
Height | 112.5 mm | |
Weight | 87 g |
Download
Logistics
Property | Value |
---|---|
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |