1176070000 | Weidmüller
Signal isolating amplifier, 1176070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.0175 € *
Available in 6 Days: 5 pcs. - if ordered today
Signal conditioner, 1176070000, Weidmüller
Signal isolating amplifier, input current loop powered, 1 channel, input : 4-20 mA, output : 4-20 mA
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal isolating amplifier | |
| Version | 2-way separator | |
| measurement range | input 0(4)-20 mA, output 0(4)-20 mA | |
| Length | 114.3 mm | |
| Width | 6.1 mm | |
| Height | 112.5 mm | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |