1375450000 | Weidmüller
Signal isolating amplifier, 1375450000
Unit Price (€ / pc.)
241.213 € *
Available in 6 Days: 5 pcs. - if ordered today
Signal conditioner, 1375450000, Weidmüller
Signal isolating amplifier, configurable, input : I / U / bidirectional I, output : I / U / bidirectional I
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal isolating amplifier | |
| Version | 4-way separator | |
| measurement range | input ±10 V, output 0-20 mA | |
| Length | 114.3 mm | |
| Width | 6.1 mm | |
| Height | 112.5 mm | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |