1176010000 | Weidmüller
Signal isolating amplifier, 1176010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.2338 € *
Standard delivery time from the manufacturer is: 2 Weeks
Signal conditioner, 1176010000, Weidmüller
Isolation amplifier, configurable, without sensor supply, input : I / U, output : I / U
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal isolating amplifier | |
| Version | 3-way separator | |
| Length | 114.3 mm | |
| Width | 6.1 mm | |
| Height | 112.5 mm | |
| Weight | 83.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |