1664370000 | Weidmüller
Cover, plastic, (L x W x Ø) 103 x 45 mm x 3.5 mm, gray, 1664370000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Available in 6 Days: 50 pcs. - if ordered today
Cover, 1664370000, Weidmüller
Heavy duty connectors, Accessories, Cover plate, size: 5, Plastic, gray. Cover for industrial connectors to protect against dirt and moisture.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | plastic | |
| Length | 103 mm | |
| Width | 45 mm | |
| diameter | 3.5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |