1988260000 | Weidmüller
Supply terminal, push-in connection, 0.5-6.0 mm², 41 A, 4 kV, dark beige, 1988260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.1527 €
50 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-in terminal, 1988260000, Weidmüller
Power terminal block, PUSH IN, 6 mm², 250 V, 41 A, number of potentials per level: 2, TS 35, dark beige, color of actuating elements: red / blue
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated surge voltage | 4 kV | |
| Rated current | 41 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 8.1 mm | |
| Height | 96 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |