2503880000 | Weidmüller
Supply terminal, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, dark beige, 2503880000
Unit Price (€ / pc.)
4.2721 € *
Available: 30 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9389 €
50 pcs.
3.5819 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-in terminal, 2503880000, Weidmüller
Power terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of potentials per level: 1, TS 35, dark beige, color of actuating elements: orange
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Number of terminals | 5 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 53.5 mm | |
| Width | 5.1 mm | |
| Height | 89 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |