1988200000 | Weidmüller
Supply terminal, push-in connection, 0.5-10 mm², 57 A, 8 kV, dark beige, 1988200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4843 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
10 pcs.
8.8298 €
50 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-in terminal, 1988200000, Weidmüller
Power terminal block, PUSH IN, 10 mm², 800 V, number of potentials per level: 1, TS 35, dark beige, color of actuating elements: blue
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 53.5 mm | |
| Width | 10 mm | |
| Height | 89 mm | |
| Connection | push-in connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |