2428540000 | Weidmüller
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 2428540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3542 € *
Available: 4 pcs.
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.7711 €
50 pcs.
6.1523 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-tier terminal, 2428540000, Weidmüller
Double-tier terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of levels: 3, dark beige, orange
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 64.5 mm | |
| Width | 5.1 mm | |
| Height | 116 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |