1547670000 | Weidmüller
Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 1547670000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Available in 6 Days: 250 pcs. - if ordered today
Double-tier terminal, 1547670000, Weidmüller
Double-tier terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of levels: 2, orange, orange
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 50.5 mm | |
| Width | 5.1 mm | |
| Height | 90 mm | |
| Connection | push-in connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |