261-259 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 9 pole, 24 A, 6 kV, gray, 261-259

Order No.: 43P9485
EAN: 4044918628105
MPN:
261-259
Series: 261
261-259 WAGO Series Terminals Image 1
261-259 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3074 €

4-Conductor terminal strip, 261-259, Wago

4-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 9-pole gray

Technical specifications
Filter Property Value
Version 4-wire terminal strip
Number of terminals 36
Pin number 9 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 94.4 mm
Height 18 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes