261-211/332-000 | WAGO

4-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 11 pole, 24 A, 6 kV, gray, 261-211/332-000

Order No.: 43P9460
EAN: 4055143410441
MPN:
261-211/332-000
Series: 261
261-211/332-000 WAGO Series Terminals Image 1
261-211/332-000 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0329 €

Terminal strip, 261-211/332-000, WAGO

4-conductor terminal strip, on one side with push-buttons, with fixing flanges, 11-pole, for screw or similar mounting types, Fixing hole 3.2 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 4-wire terminal strip
Number of terminals 44
Pin number 11 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 124.5 mm
Height 23.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes