261-108/341-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 8 pole, 24 A, 6 kV, gray, 261-108/341-000

Order No.: 43P9386
EAN: 4044918618861
MPN:
261-108/341-000
Series: 261
261-108/341-000 WAGO Series Terminals Image 1
261-108/341-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3439 €

2-Conductor terminal strip, 261-108/341-000, Wago

2-wire terminal block with push buttons on both sides with mounting flanges for screw terminals etc. Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 8-pole gray

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 16
Pin number 8 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 62.5 mm
Height 23.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15