261-108/331-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 8 pole, 24 A, 6 kV, gray, 261-108/331-000

Order No.: 43P9385
EAN: 4044918618854
MPN:
261-108/331-000
Series: 261
261-108/331-000 WAGO Series Terminals Image 1
261-108/331-000 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4625 €
50 pcs.
4.0579 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor terminal strip, 261-108/331-000, Wago

2-conductor terminal strip, one-sided with actuating pushbuttons with mounting flanges for screw and similar types of fastening. Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 8-pole gray

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 16
Pin number 8 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 62.5 mm
Height 23.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15