2604-1306 | WAGO
PCB terminal, 6 pole, pitch 7.5 mm, AWG 24-12, 32 A, push-in cage clamp, gray, 2604-1306
Unit Price (€ / pc.)
7.4018 € *
Available: 26 pcs.
Available in 5 Days: 137 pcs. - if ordered today
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.8068 €
50 pcs.
6.1880 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2604-1306, WAGO
PCB terminal block, lever, 4 mm², pin spacing: 7.5 mm, 6-pole, push-in cage clamp, 4.00 mm², gray.
Features
- PCB terminal blocks with push-in cage clamp connection and levers
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 7.5 mm | |
| Depth | 19.2 mm | |
| Connection | push-in cage clamp | |
| AWG cross-section | AWG 24-12 | |
| Rated voltage | 1 kV | |
| Height | 20.7 mm | |
| Assembly | THT | |
| Width | 44.9 mm | |
| Pin number | 6 pole | |
| Colour | gray | |
| Cable cross-section | 0.2-4.0 mm² | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |