260-420 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 20 pole, 18 A, 6 kV, gray, 260-420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-Conductor terminal strip, 260-420, Wago
2-wire terminal strip with mounting flanges for screw and similar fastening types Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 for 20 DA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire terminal strip | |
| Number of terminals | 4 | |
| Pin number | 20 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 18 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 25 mm | |
| Width | 5 mm | |
| Height | 17 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |