260-344 | WAGO

4-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, blue, 260-344

Order No.: 43P9269
EAN: 4044918593076
MPN:
260-344
Series: 260
260-344 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Conductor terminal block, 260-344, Wago

4-conductor terminal with snap-in foot for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 blue

Technical specifications
Filter Property Value
Version 4-wire terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 8 mm
Height 17 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes