260-316 | WAGO

2-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, orange, 260-316

Order No.: 43P9261
EAN: 4044918593625
MPN:
260-316
Series: 260
260-316 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available: 10 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4284 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor terminal block, 260-316, Wago

2-conductor terminal with snap-in foot for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 orange

Technical specifications
Filter Property Value
Version 2-wire terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 5 mm
Height 17 mm
Connection spring-clamp connection
Colour orange
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes