260-161 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 11 pole, 18 A, 6 kV, gray, 260-161

Order No.: 43P9236
EAN: 4044918606981
MPN:
260-161
Series: 260
260-161 WAGO Series Terminals Image 1
260-161 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.5577 €
50 pcs.
4.1412 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor terminal strip, 260-161, Wago

2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 11-pole gray

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 22
Pin number 11 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 59.4 mm
Height 17 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15