260-156 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 6 pole, 18 A, 6 kV, gray, 260-156
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5585 €
50 pcs.
2.3205 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor terminal strip, 260-156, Wago
2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 6-pole gray
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 2-wire terminal strip | |
Number of terminals | 12 | |
Pin number | 6 pole | |
Cable cross-section | 0.08-1.5 mm² | |
AWG cross-section | AWG 28 to 16 | |
Rated surge voltage | 6 kV | |
Rated current | 18 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 25 mm | |
Width | 34.4 mm | |
Height | 17 mm | |
Connection | spring-clamp connection | |
Colour | gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |