260-155 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 5 pole, 18 A, 6 kV, gray, 260-155

Order No.: 43P9230
EAN: 4044918606929
MPN:
260-155
Series: 260
260-155 WAGO Series Terminals Image 1
260-155 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Available: 86 pcs.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor terminal strip, 260-155, Wago

2-conductor terminal strip with snap-in mounting feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 5-pole gray

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 10
Pin number 5 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 29.4 mm
Height 17 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes