260-154 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 4 pole, 18 A, 6 kV, gray, 260-154

Order No.: 43P9229
EAN: 4044918606912
MPN:
260-154
Series: 260
260-154 WAGO Series Terminals Image 1
260-154 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Available: 97 pcs.
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7493 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor terminal strip, 260-154, Wago

2-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm mounting hole Ø 3.5 mm also on aluminum rail 210-154 or with mounting foot 209-120 on TS 35 4-pole gray

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 8
Pin number 4 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 24.4 mm
Height 17 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes