257-763/999-950 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, light gray, 257-763/999-950
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 257-763/999-950, WAGO
Stackable PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 1-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.
Features
- Modular PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 1 pole | |
Grid | 10 mm | |
Cable cross-section | 0.08-2.5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 10/10.16 | |
Rated current | 16 A | |
Rated voltage | 440 V | |
Width | 12.8 mm | |
Height | 24.4 mm | |
Depth | 14.2 mm | |
Connection | cage clamp | |
Assembly | THT | |
Colour | light gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |