257-603/333-000 | WAGO

PCB terminal, 3 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 257-603/333-000

Order No.: 43P9046
EAN: 4045454282295
MPN:
257-603/333-000
Series: 257
257-603/333-000 WAGO PCB Terminal Blocks Image 1
257-603/333-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 257-603/333-000, WAGO

PCB terminal block, finger-operated levers, 2.5 mm², pin spacing: 10/10.16 mm, 3-pole, cage clamp, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Rated current 24 A
Colour gray
Contact distance RM 10/10.16
Width 32.9 mm
Depth 15.7 mm
Connection cage clamp
Height 26.9 mm
AWG cross-section AWG 28-12
Grid 10 mm
Rated voltage 1 kV
Pin number 3 pole
Cable cross-section 0.08-2.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes