257-559 | WAGO
PCB terminal, 9 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 257-559
Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 257-559, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 9-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 9 pole | |
Grid | 7.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 7.5/7.62 | |
Rated current | 24 A | |
Rated voltage | 630 V | |
Width | 70.4 mm | |
Height | 24.2 mm | |
Depth | 14.2 mm | |
Connection | cage clamp | |
Assembly | THT | |
Colour | gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |