256-610/334-000 | WAGO
PCB terminal, 10 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 256-610/334-000
Unit Price (€ / pc.)
   5.0932 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Total Price: 
  5.09 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 5.0932 €
 10 pcs.
 4.6886 €
 50 pcs.
 4.2602 €
 100 pcs.
 3.8437 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 PCB terminal, 256-610/334-000, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 10-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Pin number | 10 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 10/10.16 | |
| Rated current | 24 A | |
| Rated voltage | 630 V | |
| Width | 102.9 mm | |
| Height | 19.7 mm | |
| Depth | 17.2 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85369010 | 
| Country of origin | CH | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
  
 