256-604 | WAGO

PCB terminal, 4 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 256-604

Order No.: 43P8858
EAN: 4044918809276
MPN:
256-604
Series: 256
256-604 WAGO PCB Terminal Blocks Image 1
256-604 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 256-604, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 4-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 10 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 630 V
Width 42.9 mm
Height 22.2 mm
Depth 17.6 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes