256-504 | WAGO
PCB terminal, 4 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-504
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 256-504, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 4-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 4 pole | |
Grid | 7.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 7.5/7.62 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 32.9 mm | |
Height | 22.2 mm | |
Depth | 17.6 mm | |
Connection | cage clamp | |
Assembly | THT | |
Colour | gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |