255-761 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, yellow, 255-761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 255-761, WAGO
Stackable PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 1-pole, cage clamp, 2.50 mm², yellow.
Features
- PCB terminal blocks with push-buttons
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 10/10.16 | |
| Rated current | 24 A | |
| Rated voltage | 1000 V | |
| Width | 12.8 mm | |
| Height | 18.2 mm | |
| Depth | 18.3 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |