254-651 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 20-12, 24 A, push-in, gray, 254-651

Order No.: 43P8556
EAN: 4044918941013
MPN:
254-651
Series: 254
254-651 WAGO PCB Terminal Blocks Image 1
254-651 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5236 €

Stackable PCB terminal block, 254-651, Wago

Modular single terminal block 2 solder pins/pole 1-pole grid dimension 10/10.16 mm / 0.4 in gray

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 10 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-12
Contact distance RM 10/10.16
Rated current 24 A
Rated voltage 1 kV
Width 11.7 mm
Height 19.7 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes