254-555 | WAGO

PCB terminal, 5 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in, gray, 254-555

Order No.: 43P8548
EAN: 4044918940870
MPN:
254-555
Series: 254
254-555 WAGO PCB Terminal Blocks Image 1
254-555 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.261 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.261 €

PCB terminal, 254-555, WAGO

PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 5-pole, PUSH WIRE, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 7.5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 39 mm
Height 19.7 mm
Depth 13.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes