254-258 | WAGO
PCB terminal, 8 pole, pitch 7.5 mm, AWG 22-18, 10 A, push-in, gray, 254-258
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 254-258, WAGO
2-conductor PCB terminal block, 0.75 mm², pin spacing: 7.5/7.62 mm, 8-pole, PUSH WIRE, 0.75 mm², gray.
Features
- Terminal strips with screwdriver-actuated PUSH WIRE termination
- Push-in termination of solid and ferruled, fine-stranded conductors
- Test socket for 2 mm Ø test plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.25-0.75 mm² | |
| AWG cross-section | AWG 22-18 | |
| Contact distance | RM 7.5/7.62 | |
| Rated current | 10 A | |
| Rated voltage | 500 V | |
| Width | 61.5 mm | |
| Height | 20.5 mm | |
| Depth | 13.5 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |