252-906 | WAGO

Pin header, 6 pole, pitch 3.5 mm, straight, black, 252-906

Order No.: 43P8462
EAN: 4044918984287
MPN:
252-906
Series: 252
252-906 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7973 €

Connecting element, 252-906, Wago

Solder pin header 6-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15