252-902 | WAGO

Pin header, 2 pole, pitch 3.5 mm, straight, black, 252-902

Order No.: 43P8458
EAN: 4044918984096
MPN:
252-902
Series: 252
252-902 WAGO PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5593 €

Connecting element, 252-902, Wago

Solder pin header 2-pole

Technical specifications
Filter Property Value
Connection PCB connection
Number of rows 1
Colour black
contact surface tin-plated
Type of locking No
Version pin header
Orientation straight
Additional parts equipped
Rated current 2 A
Pin number 2 pole
Grid 3.5 mm
Rated voltage 320 V
Contact type pin
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes