250-406/000-006 | WAGO
PCB terminal, 6 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, blue, 250-406/000-006
Unit Price (€ / pc.)
   1.4637 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Total Price: 
  1.46 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 1.4637 €
 10 pcs.
 1.3209 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 PCB terminal, 250-406/000-006, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 6-pole, push-in CAGE CLAMP, 0.50 mm², blue.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact distance | RM 5/2.5 | |
| Rated current | 2 A | |
| Rated voltage | 160 V | |
| Width | 16.5 mm | |
| Height | 16.7 mm | |
| Depth | 12 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | blue | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85369010 | 
| Country of origin | CH | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
  
 