250-203/000-006 | WAGO

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, blue, 250-203/000-006

Order No.: 43P8251
EAN: 4044918648264
MPN:
250-203/000-006
Series: 250
250-203/000-006 WAGO PCB Terminal Blocks Image 1
250-203/000-006 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 250-203/000-006, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 3-pole, push-in CAGE CLAMP, 1.50 mm², blue.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 3.5 mm
Cable cross-section 0.2-1.5 mm²
AWG cross-section AWG 24-16
Contact distance RM 5/3.5
Rated current 8 A
Rated voltage 320 V
Width 12 mm
Height 16.7 mm
Depth 12 mm
Connection push-in cage clamp
Assembly THT
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes