250-1410 | WAGO
PCB terminal, 10 pole, pitch 2.54 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-1410
Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 250-1410, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.54 mm, 10-pole, push-in CAGE CLAMP, 0.50 mm², gray.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact distance | RM 5/2.54 | |
| Rated current | 2 A | |
| Rated voltage | 160 V | |
| Width | 26.9 mm | |
| Height | 16.7 mm | |
| Depth | 12 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |