250-102 | WAGO
PCB terminal, 2 pole, pitch 3.5 mm, AWG 24-16, 8 A, push-in cage clamp, gray, 250-102
Unit Price (€ / pc.)
0.4998 € *
Available: 100 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 250-102, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 3.5 mm, 2-pole, push-in CAGE CLAMP, 1.50 mm², gray.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 3.5 mm | |
Connection | push-in cage clamp | |
Width | 8.5 mm | |
Depth | 12 mm | |
Rated voltage | 160 V | |
AWG cross-section | AWG 24-16 | |
Rated current | 8 A | |
Colour | gray | |
Pin number | 2 pole | |
Height | 16.7 mm | |
Cable cross-section | 0.2-1.5 mm² |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |