249-126 | WAGO
Wire jumper for connection terminal, 249-126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6168 €
50 pcs.
5.1051 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in type wire jumper, 249-126, WAGO
Push-in type wire jumper, 0.75 mm², Insulated, 110 mm long, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |