249-123 | WAGO
Wire jumper for connection terminal, 249-123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2832 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.7834 €
50 pcs.
5.2598 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in type wire jumper, 249-123, WAGO
Push-in type wire jumper, 0.75 mm², Insulated, 180 mm long, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |