243-742 | WAGO

Socket terminal block, 2 pole, 5.0-6.0 mm², clamping points: 4, light green, clamp connection, 6 A, 243-742

Order No.: 43P7808
EAN: 4044918441841
MPN:
243-742
Series: 243
243-742 WAGO Terminal Blocks Image 1
243-742 WAGO Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 243-742, WAGO

4-conductor female plug, PUSH WIRE, 0.8 mm Ø, pin spacing 5.75 mm, 2-pole, for individual solder pins, light green.

Features

  • Four entries for power supply and potential distribution
  • Push-in termination of solid conductors
  • Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
Filter Property Value
Version socket terminal block
Pin number 2 pole
Cable cross-section 5.0-6.0 mm²
Number of terminals 4
Colour light green
Connection clamp connection
Rated current 6 A
AWG cross-section AWG 24-18
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes